Part Details for M83536/18-009L by First Switchtech
Overview of M83536/18-009L by First Switchtech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7009L15PFG8 | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L15PF | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L20PFI | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM |
Part Details for M83536/18-009L
M83536/18-009L CAD Models
M83536/18-009L Part Data Attributes
|
M83536/18-009L
First Switchtech
Buy Now
Datasheet
|
Compare Parts:
M83536/18-009L
First Switchtech
Power/Signal Relay, 4PDT, Latched, 0.062A (Coil), 28VDC (Coil), 1736mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRST SWITCHTECH | |
Reach Compliance Code | unknown | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.062 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1736 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 450 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | LATCHED | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |