Part Details for M83536/18-006L by DRI Relays Inc
Overview of M83536/18-006L by DRI Relays Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
7006L15J | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Part Details for M83536/18-006L
M83536/18-006L CAD Models
M83536/18-006L Part Data Attributes
|
M83536/18-006L
DRI Relays Inc
Buy Now
Datasheet
|
Compare Parts:
M83536/18-006L
DRI Relays Inc
Power/Signal Relay, 4PDT, Latched, 0.2A (Coil), 12VDC (Coil), 2400mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DRI RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.2 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 2400 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | LATCHED | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER HOOK |