There are no models available for this part yet.
Overview of M83536/15-024L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-380-2.4L | Coilcraft Inc | General Purpose Inductor, 380uH, 1 Element, ROHS COMPLIANT | |
7024L15J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L17PF | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for M83536/15-024L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-M83536/15-024L
|
Mouser Electronics | Industrial Relays FCA-410-1524L | 0 |
|
$292.4000 | Order Now | |
Onlinecomponents.com | FCA-410-1524L=M83536/15-024L RoHS: Compliant | 0 |
|
$224.9400 / $418.8000 | Buy Now | ||
DISTI #
6-1617785-1
|
TTI | Industrial Relays FCA-410-1524L Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$184.7500 / $253.4900 | Buy Now | |
DISTI #
E4100403ATL
|
TTI | Industrial Relays E4100403ATL Min Qty: 38 Package Multiple: 1 Container: Each | Americas - 0 |
|
$212.0800 | Buy Now | |
Master Electronics | FCA-410-1524L=M83536/15-024L RoHS: Compliant | 0 |
|
$224.9400 / $418.8000 | Buy Now |
CAD Models for M83536/15-024L by TE Connectivity
Part Data Attributes for M83536/15-024L by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
26.04 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.04 mm
|
Coil Current(DC)-Max
|
0.108 A
|
Coil Operate Voltage(DC)
|
13.5 V
|
Coil Power
|
3024 mW
|
Coil Release Voltage(DC)
|
2.3 V
|
Coil Resistance
|
290 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
16 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.04mm x 26.04mm x 25.65mm
|
Reference Standard
|
MIL-PRF-83536/15
|
Relay Action
|
MOMENTARY
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
16 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|