Part Details for M83536/15-018L by TE Connectivity
Overview of M83536/15-018L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7018L15PFI9 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018L25PFI | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018L15PF9 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM |
Price & Stock for M83536/15-018L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/15-018L
|
Mouser Electronics | Industrial Relays M83536/15-018L RoHS: Not Compliant | 0 |
|
$292.4000 | Order Now |
DISTI #
E4100401ATL
|
TTI | Industrial Relays M83536/15-018L Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
5-1617785-2
|
TTI | Industrial Relays FCA-410-1518L MID RANGE RELAYS Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$184.7500 / $289.4700 | Buy Now |
Part Details for M83536/15-018L
M83536/15-018L CAD Models
M83536/15-018L Part Data Attributes
|
M83536/15-018L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/15-018L
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.108A (COIL), 28VDC (COIL), 3024mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 3024 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/15 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |