M83536/15-016M
Description: Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,

Overview of M83536/15-016M by STPI Siege Social

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XPH13016MC Toshiba Electronic Devices & Storage Corporation P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF)

CAD Models for M83536/15-016M by STPI Siege Social
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83536/15-016M by STPI Siege Social

M83536/15-016M
STPI Siege Social
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STPI GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.171 A
Coil Operate Voltage(DC)
9 V
Coil Power
2052 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
70 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2.5A@115VAC
Contact Current(AC)-Max
2.5 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operate Time
16 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
16 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
TIN
Termination Type
SOLDER HOOK
Want to compare parts?
  1. M83536/15-016M
    STPI Siege Social
    Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83536/15-016M by STPI Siege Social.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83536/15-016M by STPI Siege Social

Select Manufacturer
Which Manufacturer of M83536/15-016M would you like to use for your alert(s)?
  • Please alert me when M83536/15-016M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83536/15-016M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83536/15-016M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83536/15-016M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83536/15-016M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83536/15-016M by STPI Siege Social

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: