Part Details for M83536/13-005L by Esterline Technologies Corporation
Overview of M83536/13-005L by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1005LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 110Mohm LDPAK(L)/To-262 | |
7005L15J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Part Details for M83536/13-005L
M83536/13-005L CAD Models
M83536/13-005L Part Data Attributes
|
M83536/13-005L
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
M83536/13-005L
Esterline Technologies Corporation
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.11A (Coil), 12VDC (Coil), 1320mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 13.34 mm | |
Body Height | 28.58 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.11 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1320 mW | |
Coil Release Voltage(DC) | 6.5 V | |
Coil Resistance | 109.09 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 28.58mm | |
Reference Standard | MIL-PRF-83536/13 | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL (150) | |
Terminal Length | 0.0065989331978663955 inch | |
Termination Type | SNAP ON |