Part Details for M83536/10-033L by Microchip Technology Inc
Overview of M83536/10-033L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-2033LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
51730-033LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Right Angle Header. | |
51752-033LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S Vertical Receptacle. |
Part Details for M83536/10-033L
M83536/10-033L CAD Models
M83536/10-033L Part Data Attributes
|
M83536/10-033L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M83536/10-033L
Microchip Technology Inc
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.056A (Coil), 48VDC (Coil), 2688mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 24 V | |
Coil Power | 2688 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/10 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Length | 0.0075996951993904 inch | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/10-033L
This table gives cross-reference parts and alternative options found for M83536/10-033L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/10-033L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/10-033M | Power/Signal Relay, DPDT, Momentary, 0.056A (Coil), 48VDC (Coil), 2688mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Esterline Power Systems | M83536/10-033L vs M83536/10-033M |
M83536/10-033M | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.056A (Coil), 48VDC (Coil), 2688mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/10-033L vs M83536/10-033M |
BR246D-1000B2-48V-033M | Electromechanical Relay, DPDT, 59VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microchip Technology Inc | M83536/10-033L vs BR246D-1000B2-48V-033M |