Datasheets
M83513/31-E01CP by:

D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle

Part Details for M83513/31-E01CP by Amphenol Corporation

Overview of M83513/31-E01CP by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/31-E01CP

Part # Distributor Description Stock Price Buy
DISTI # M83513/31-E01CP
Avnet Americas Conn Micro D Subminiature Receptacle 31 Position 1.27mm Solder Panel Mount/Through Hole - Bulk (Alt: M83513/31-E01CP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5 $210.8683
$210.8683 Buy Now
DISTI # 523-M83513/31-E01CP
Mouser Electronics D-Sub MIL Spec Connectors 31 RCPT (SKT) 0
  • 5 $217.3900
  • 10 $205.4700
  • 25 $200.0000
$200.0000 / $217.3900 Order Now

Part Details for M83513/31-E01CP

M83513/31-E01CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/31-E01CP Part Data Attributes

M83513/31-E01CP Amphenol Corporation
Buy Now Datasheet
Compare Parts:
M83513/31-E01CP Amphenol Corporation D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE.096
Body Breadth 0.31 inch
Body Depth 0.355 inch
Body Length 1.335 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S31P0
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #2-56
Mounting Option 2 JACKPOST
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.91 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material METAL
Shell Size E
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 31
Withdrawl Force-Min 0.139 N

Alternate Parts for M83513/31-E01CP

This table gives cross-reference parts and alternative options found for M83513/31-E01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/31-E01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/31-E01NP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, Glenair Inc M83513/31-E01CP vs M83513/31-E01NP
M83513/31-E01NP D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle AirBorn Inc M83513/31-E01CP vs M83513/31-E01NP
M83513/31-E01CP D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, AirBorn Inc M83513/31-E01CP vs M83513/31-E01CP
M83513/31-E01PP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, Glenair Inc M83513/31-E01CP vs M83513/31-E01PP
M83513/31-E01TP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, Glenair Inc M83513/31-E01CP vs M83513/31-E01TP
M83513/31-E01AP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, Glenair Inc M83513/31-E01CP vs M83513/31-E01AP
M83513/31-E01CP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, Glenair Inc M83513/31-E01CP vs M83513/31-E01CP
M83513/31-E01KP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, Glenair Inc M83513/31-E01CP vs M83513/31-E01KP
Part Number Description Manufacturer Compare
M83513/31-E03CP D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, AirBorn Inc M83513/31-E01CP vs M83513/31-E03CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/31-E01CP by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/31-E01CP by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M83513/31-E01CP would you like to use for your alert(s)?
  • Please alert me when M83513/31-E01CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/31-E01CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/31-E01CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/31-E01CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/31-E01CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/31-E01CP by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: