M83513/26-G01CP
Description: CONNECTOR,D-SHELL,PCB MNT,RECEPT,51 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,HOLE .087-.098

Overview of M83513/26-G01CP by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M83513/26-G01CP by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/26-G01CP by Amphenol FCi

M83513/26-G01CP
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Body Breadth
0.351 inch
Body Depth
0.355 inch
Body Length
2.27 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE SULPHIDE
MIL Conformance
YES
Manufacturer Series
M83513
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Option 1
HOLE .087-.098
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reliability
MIL-C-83513
Shell Finish
CADMIUM
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
51
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. M83513/26-G01CP
    Amphenol FCi
    CONNECTOR,D-SHELL,PCB MNT,RECEPT,51 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,HOLE .087-.098
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/26-G01CP by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/26-G01CP by Amphenol FCi

Select Manufacturer
Which Manufacturer of M83513/26-G01CP would you like to use for your alert(s)?
  • Please alert me when M83513/26-G01CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/26-G01CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/26-G01CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/26-G01CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/26-G01CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/26-G01CP by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: