Part Details for M83513/25-A01NP by ITT Interconnect Solutions
Overview of M83513/25-A01NP by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/25-A01NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/25-A01NP-ND
|
DigiKey | MICRO-D RECEPTACLE 9POS PCB, ELE Min Qty: 1 Lead time: 29 Weeks Container: Bag |
39 In Stock |
|
$114.4000 | Buy Now |
DISTI #
M83513/25-A01NP
|
Avnet Americas | - Bulk (Alt: M83513/25-A01NP) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2875 / $169.3120 | Buy Now |
DISTI #
965-M83513251NP
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, BS, Sizes 9 - 379 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$144.2000 / $157.1400 | Order Now |
DISTI #
ITTM83513/25-A01NP
|
Heilind Electronics | M8351325-A01NP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.7200 / $152.5300 | Buy Now | |
DISTI #
M83513/25-A01NP
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, BS, Sizes 9 - 379 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped Min Qty: 1 Package Multiple: 1 |
Americas - 25 In Stock |
|
$117.3300 | Buy Now |
DISTI #
ITTM83513/25-A01NP
|
Interstate Connecting Components | M8351325-A01NP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$117.7200 / $152.5300 | Buy Now |
Part Details for M83513/25-A01NP
M83513/25-A01NP CAD Models
M83513/25-A01NP Part Data Attributes
|
M83513/25-A01NP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/25-A01NP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D MICROMINIATURE CONNECTOR |
Alternate Parts for M83513/25-A01NP
This table gives cross-reference parts and alternative options found for M83513/25-A01NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/25-A01NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM25-A01CP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/25-A01NP vs CIM25-A01CP |
M83513/25-A01NP | D Microminiature Connector, | Cinch Connectivity Solutions | M83513/25-A01NP vs M83513/25-A01NP |
M83513/25-A01PP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/25-A01NP vs M83513/25-A01PP |
M83513/25-A01NP | D Microminiature Connector, | Bel Fuse | M83513/25-A01NP vs M83513/25-A01NP |
M83513/25-A01CP | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/25-A01NP vs M83513/25-A01CP |
M83513/25-A01NP | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M83513/25-A01NP vs M83513/25-A01NP |
M83513/25-A01CP | D Microminiature Connector, | ITT Interconnect Solutions | M83513/25-A01NP vs M83513/25-A01CP |
M83513/25-A01CP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/25-A01NP vs M83513/25-A01CP |
M83513/25-A01TP | D Microminiature Connector, | Glenair Inc | M83513/25-A01NP vs M83513/25-A01TP |
M83513/25-A1CP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/25-A01NP vs M83513/25-A1CP |