Part Details for M83513/22-A01CP by ITT Interconnect Solutions
Overview of M83513/22-A01CP by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/22-A01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IM83513/22-A01CP-ND
|
DigiKey | CONN MICRO-D PLUG 9POS PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
56 In Stock |
|
$121.5250 / $153.3600 | Buy Now |
DISTI #
M83513/22-A01CP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 9 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/22-A01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9000 / $179.8570 | Buy Now |
DISTI #
965-M83513/22-A01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Plug, Board Straight (BS), Sizes 9 - 379 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$124.8900 / $153.5600 | Order Now |
DISTI #
ITTM83513/22-A01CP
|
Heilind Electronics | M8351322-A01CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$125.0500 / $162.0300 | Buy Now | |
DISTI #
ITTM83513/22-A01CP
|
Interstate Connecting Components | M8351322-A01CP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$125.0500 / $162.0300 | Buy Now |
Part Details for M83513/22-A01CP
M83513/22-A01CP CAD Models
M83513/22-A01CP Part Data Attributes
|
M83513/22-A01CP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/22-A01CP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/22-A01CP
This table gives cross-reference parts and alternative options found for M83513/22-A01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/22-A01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/22-A01CP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/22-A01CP vs M83513/22-A01CP |
M83513/22-A01PP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/22-A01CP vs M83513/22-A01PP |
M83513/22-A1CP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/22-A01CP vs M83513/22-A1CP |
M83513/22-A01CP | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/22-A01CP vs M83513/22-A01CP |
M83513/22-A1PP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/22-A01CP vs M83513/22-A1PP |
M83513/22-A01NP | D Microminiature Connector, | Cinch Connectivity Solutions | M83513/22-A01CP vs M83513/22-A01NP |
CIM22-A01CP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/22-A01CP vs CIM22-A01CP |
M83513/22-A01PP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/22-A01CP vs M83513/22-A01PP |
M83513/22-A01NP | D Microminiature Connector, | ITT Interconnect Solutions | M83513/22-A01CP vs M83513/22-A01NP |
M83513/22-A01NP | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/22-A01CP vs M83513/22-A01NP |