Part Details for M83513/19-D01CP by ITT Interconnect Solutions
Overview of M83513/19-D01CP by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/19-D01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/19-D01CP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 25 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/19-D01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M83513/19-D01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$129.1700 / $155.4400 | Order Now |
DISTI #
ITTM83513/19-D01CP
|
Heilind Electronics | M8351319-D01CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 25 POS RCP Crimp | 0 |
|
$141.5500 / $263.5300 | Buy Now |
DISTI #
ITTM83513/19-D01CP
|
Interstate Connecting Components | M8351319-D01CP | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 25 POS RCP Crimp | 0 |
|
$141.5500 / $263.5300 | Buy Now |
Part Details for M83513/19-D01CP
M83513/19-D01CP CAD Models
M83513/19-D01CP Part Data Attributes
|
M83513/19-D01CP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/19-D01CP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | D | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/19-D01CP
This table gives cross-reference parts and alternative options found for M83513/19-D01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/19-D01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/19-D01KP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/19-D01CP vs M83513/19-D01KP |
M83513/19-D01TP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/19-D01CP vs M83513/19-D01TP |
M83513/19-D01CP | Amphenol Corporation | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/19-D01CP vs M83513/19-D01CP |
M83513/19-D01NP | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | M83513/19-D01CP vs M83513/19-D01NP |
M83513/19-D01AP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/19-D01CP vs M83513/19-D01AP |