Part Details for M83513/15-H01NN by TE Connectivity
Overview of M83513/15-H01NN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/15-H01NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M83513/15-H01NN
|
Mouser Electronics | D-Sub MIL Spec Connectors MCK-N1-B-100SRT1 RoHS: Not Compliant | 0 |
|
$574.9100 | Order Now |
|
Onlinecomponents.com | 094-4926-0001 = MCK-N1-B-100SRT1 RoHS: Compliant | 0 |
|
$142.9800 / $649.5900 | Buy Now |
DISTI #
M83513/15-H01NN
|
TTI | D-Sub MIL Spec Connectors MCK-N1-B-100SRT1 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | 094-4926-0001 = MCK-N1-B-100SRT1 RoHS: Compliant | 0 |
|
$142.9800 / $649.5900 | Buy Now |
Part Details for M83513/15-H01NN
M83513/15-H01NN CAD Models
M83513/15-H01NN Part Data Attributes
|
M83513/15-H01NN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/15-H01NN
TE Connectivity
100 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.42 inch | |
Body Depth | 1.01 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/15-H01NN
This table gives cross-reference parts and alternative options found for M83513/15-H01NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/15-H01NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/15-H01CN | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/15-H01NN vs M83513/15-H01CN |
M83513/15-H01AN | D Microminiature Connector | Glenair Inc | M83513/15-H01NN vs M83513/15-H01AN |
M83513/15-H01KN | D Microminiature Connector | Glenair Inc | M83513/15-H01NN vs M83513/15-H01KN |
M83513/15-H01NN | D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol Corporation | M83513/15-H01NN vs M83513/15-H01NN |
M83513/15-H01NN | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Receptacle, | AirBorn Inc | M83513/15-H01NN vs M83513/15-H01NN |
M83513/15-H1NN | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/15-H01NN vs M83513/15-H1NN |
M83513/15-H01CN | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/15-H01NN vs M83513/15-H01CN |
M83513/15-H01NN | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/15-H01NN vs M83513/15-H01NN |
M83513/15-H1PN | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/15-H01NN vs M83513/15-H1PN |
M83513/15-H1CN | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/15-H01NN vs M83513/15-H1CN |