Part Details for M83513/13-E02CP by Cinch Connectivity Solutions
Overview of M83513/13-E02CP by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-E02CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2800 / $318.3200 | Buy Now |
DISTI #
CIMM83513/13-E02CP
|
Interstate Connecting Components | 0150 On Order |
|
$152.4052 / $194.7401 | Buy Now |
Part Details for M83513/13-E02CP
M83513/13-E02CP CAD Models
M83513/13-E02CP Part Data Attributes
|
M83513/13-E02CP
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/13-E02CP
Cinch Connectivity Solutions
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.337 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Termination | CADMIUM | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | E | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-E02CP
This table gives cross-reference parts and alternative options found for M83513/13-E02CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-E02CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/13-E02CP | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle | M83513/13-E02CP vs M83513/13-E02CP |
M83513/13-E02CP | Amphenol Corporation | Check for Price | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/13-E02CP vs M83513/13-E02CP |
M83513/13-E02CP | ITT Interconnect Solutions | $197.4662 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E02CP vs M83513/13-E02CP |
M83513/13-E2CP | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E02CP vs M83513/13-E2CP |
M83513/13-E02NP | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Socket, | M83513/13-E02CP vs M83513/13-E02NP |
M83513/13-E02CP | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E02CP vs M83513/13-E02CP |
M83513/13-E02NP | ITT Interconnect Solutions | $196.8916 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E02CP vs M83513/13-E02NP |
M83513/13-E02NP | Amphenol Corporation | Check for Price | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/13-E02CP vs M83513/13-E02NP |
M83513/13-E02PP | Amphenol Corporation | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E02CP vs M83513/13-E02PP |
M83513/13-E02NP | TE Connectivity | Check for Price | D MICROMINIATURE CONNECTOR | M83513/13-E02CP vs M83513/13-E02NP |