Part Details for M83513/13-B01NW by AirBorn Inc
Overview of M83513/13-B01NW by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-B01NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M8351313B01NW
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$332.0600 / $358.3600 | Order Now |
DISTI #
ABNM83513/13-B01NW
|
Interstate Connecting Components | RIGHT ANGLE PLATED RECPT WITH A NARROW FOOTPRINT | 0 |
|
$139.9625 / $370.2679 | Buy Now |
Part Details for M83513/13-B01NW
M83513/13-B01NW CAD Models
M83513/13-B01NW Part Data Attributes
|
M83513/13-B01NW
AirBorn Inc
Buy Now
|
Compare Parts:
M83513/13-B01NW
AirBorn Inc
M83513/13-B01NW,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-83513, THREADED INSERTS | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | B | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-B01NW
This table gives cross-reference parts and alternative options found for M83513/13-B01NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-B01NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/13-B01KW | Glenair Inc | Check for Price | D Microminiature Connector | M83513/13-B01NW vs M83513/13-B01KW |
M83513/13-B01CW | Amphenol Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/13-B01NW vs M83513/13-B01CW |
M83513/13-B1NW | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-B01NW vs M83513/13-B1NW |
M83513/13-B01CW | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-B01NW vs M83513/13-B01CW |
M83513/13-B01TW | Glenair Inc | Check for Price | D Microminiature Connector | M83513/13-B01NW vs M83513/13-B01TW |
M83513/13-B01CW | AirBorn Inc | $128.3550 | M83513/13-B01CW | M83513/13-B01NW vs M83513/13-B01CW |
M83513/13-B01NW | Glenair Inc | $412.4990 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-B01NW vs M83513/13-B01NW |
M83513/13-B01PW | AirBorn Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | M83513/13-B01NW vs M83513/13-B01PW |
M83513/13-B1PW | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-B01NW vs M83513/13-B1PW |