Part Details for M83513/13-A03CN by TE Connectivity
Overview of M83513/13-A03CN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/13-A03CN
M83513/13-A03CN CAD Models
M83513/13-A03CN Part Data Attributes
|
M83513/13-A03CN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/13-A03CN
TE Connectivity
D MICROMINIATURE CONNECTOR
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-A03CN
This table gives cross-reference parts and alternative options found for M83513/13-A03CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-A03CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CIM13-A03NN | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-A03CN vs CIM13-A03NN |
M83513/13-A3CN | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-A03CN vs M83513/13-A3CN |
M83513/13-A03KN | Glenair Inc | Check for Price | D Microminiature Connector | M83513/13-A03CN vs M83513/13-A03KN |
M83513/13-A03NN | Glenair Inc | $133.6132 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-A03CN vs M83513/13-A03NN |
M83513/13-A03TN | Glenair Inc | Check for Price | D Microminiature Connector | M83513/13-A03CN vs M83513/13-A03TN |
M83513/13-A03NN | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | M83513/13-A03CN vs M83513/13-A03NN |
M83513/13-A03CN | Bel Fuse | Check for Price | D Microminiature Connector, | M83513/13-A03CN vs M83513/13-A03CN |
M83513/13-A03PN | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-A03CN vs M83513/13-A03PN |
M83513/13-A03NN | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | M83513/13-A03CN vs M83513/13-A03NN |
M83513/13-A03NN | TE Connectivity | Check for Price | D MICROMINIATURE CONNECTOR | M83513/13-A03CN vs M83513/13-A03NN |