M83513/11-G01NP
Description: D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug

Overview of M83513/11-G01NP by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/11-G01NP by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M83513/11-G01NP
Avnet Americas D Sub Connector, Micro D, Plug, MIL-DTL-83513 Series, 51 Contacts, Solder - Bulk (Alt: M83513/11-G01NP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5 $250.2000
  • 10 $178.2540
  • 20 $173.6326
  • 30 $149.1756
  • 40 $145.1125
  • 50 $131.1303
  • 500 $119.2697
$119.2697 / $250.2000 Buy Now
DISTI # 523-M83513/11-G01NP
Mouser Electronics D-Sub MIL Spec Connectors 51 PLUG (PIN) 0
  • 1 $269.9800
  • 10 $252.6600
  • 25 $243.0100
$243.0100 / $269.9800 Order Now

CAD Models for M83513/11-G01NP by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/11-G01NP by Amphenol Corporation

M83513/11-G01NP
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE .096
Body Breadth
0.36 inch
Body Depth
0.66 inch
Body Length
1.435 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S51P0
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
METAL
Shell Size
G
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
51
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/11-G01NP
    Amphenol Corporation
    D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug
    VS

Alternate Parts for M83513/11-G01NP

This table gives cross-reference parts and alternative options found for M83513/11-G01NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/11-G01NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/11-G01CP D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug Amphenol Corporation M83513/11-G01NP vs M83513/11-G01CP
M83513/11-G01PP D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/11-G01NP vs M83513/11-G01PP
M83513/11-G01AP D Microminiature Connector Glenair Inc M83513/11-G01NP vs M83513/11-G01AP
M83513/11-G01PP D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/11-G01NP vs M83513/11-G01PP
M83513/11-G01CP D MICROMINIATURE CONNECTOR TE Connectivity M83513/11-G01NP vs M83513/11-G01CP
M83513/11-G01CP D Microminiature Connector, ITT Interconnect Solutions M83513/11-G01NP vs M83513/11-G01CP
M83513/11-G01TP D Microminiature Connector Glenair Inc M83513/11-G01NP vs M83513/11-G01TP
M83513/11-G01CP D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug AirBorn Inc M83513/11-G01NP vs M83513/11-G01CP
M83513/11-G01NP D MICROMINIATURE CONNECTOR TE Connectivity M83513/11-G01NP vs M83513/11-G01NP
M83513/11-G1CP D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/11-G01NP vs M83513/11-G1CP
Part Number Description Manufacturer Compare
CIM11-G01CN D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/11-G01NP vs CIM11-G01CN
CIM11-G01NP D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/11-G01NP vs CIM11-G01NP
CIM11-G02NP D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/11-G01NP vs CIM11-G02NP
M83513/11-G01NT D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/11-G01NP vs M83513/11-G01NT
M83513/11-G03NT D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/11-G01NP vs M83513/11-G03NT
M83513/11-G02PW D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/11-G01NP vs M83513/11-G02PW
M83513/11-G02PT D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/11-G01NP vs M83513/11-G02PT
CIM11-G02CP D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/11-G01NP vs CIM11-G02CP
M83513/11-G02PN D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/11-G01NP vs M83513/11-G02PN
M83513/11-G01PP D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/11-G01NP vs M83513/11-G01PP

Related Parts for M83513/11-G01NP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/11-G01NP by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/11-G01NP by Amphenol Corporation

  • Please alert me when M83513/11-G01NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/11-G01NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/11-G01NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/11-G01NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/11-G01NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/11-G01NP by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: