Part Details for M83513/11-G01NN by Glenair Inc
Overview of M83513/11-G01NN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/11-G01NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4611
|
Newark | Micro D-Sub Connector |Glenair M83513/11-G01NN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$328.2000 / $1,020.1500 | Buy Now |
DISTI #
3937-M83513/11-G01NN-ND
|
DigiKey | MIL-DTL-83513 PCB Mounted Connec Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$1,526.9500 | Buy Now |
DISTI #
M83513/11-G01NN
|
Avnet Americas | Conn D-Subminiature PIN 51 POS 2.54mm Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: M83513/11-G01NN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-M8351311G01NN
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PLG 51CNT .109"PC TAIL RoHS: Compliant | 0 |
|
$621.3700 | Order Now |
DISTI #
77970710
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$259.7308 / $597.3846 | Buy Now |
DISTI #
71035876
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$597.3846 / $968.7949 | Buy Now |
DISTI #
GLEM83513/11-G01NN
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$578.4331 / $960.1327 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 6 |
|
$716.8600 / $1,162.5500 | Buy Now |
DISTI #
M83513/11-G01NN
|
Avnet Abacus | (Alt: M83513/11-G01NN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MICRO D CONNECTOR | 6 |
|
$1,062.4900 / $1,787.7700 | Buy Now |
Part Details for M83513/11-G01NN
M83513/11-G01NN CAD Models
M83513/11-G01NN Part Data Attributes
|
M83513/11-G01NN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/11-G01NN
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.66 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for M83513/11-G01NN
This table gives cross-reference parts and alternative options found for M83513/11-G01NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/11-G01NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/11-G01NN | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | M83513/11-G01NN vs M83513/11-G01NN |
M83513/11-G01NN | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | M83513/11-G01NN vs M83513/11-G01NN |
M83513/11-G01PN | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/11-G01NN vs M83513/11-G01PN |
CIM11-G01NN | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/11-G01NN vs CIM11-G01NN |
M83513/11-G01NN | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/11-G01NN vs M83513/11-G01NN |
M83513/11-G01NN | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug | Amphenol Corporation | M83513/11-G01NN vs M83513/11-G01NN |
M83513/11-G01CN | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/11-G01NN vs M83513/11-G01CN |
CIM11-G01CN | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/11-G01NN vs CIM11-G01CN |
M83513/11-G01NN | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M83513/11-G01NN vs M83513/11-G01NN |
M83513/11-G01KN | D Microminiature Connector | Glenair Inc | M83513/11-G01NN vs M83513/11-G01KN |