M83513/10-F03CP
Description: D MICROMINIATURE CONNECTOR

Overview of M83513/10-F03CP by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M83513/10-F03CP by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/10-F03CP by TE Connectivity

M83513/10-F03CP
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE.096
Body Breadth
0.325 inch
Body Depth
0.525 inch
Body Length
1.487 inch
Body/Shell Style
PLUG
Cable Types
SOLID
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S37P0
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
METAL
Shell Size
E
Terminal Length
0.172 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
31
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/10-F03CP
    TE Connectivity
    D MICROMINIATURE CONNECTOR
    VS

Alternate Parts for M83513/10-F03CP

This table gives cross-reference parts and alternative options found for M83513/10-F03CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-F03CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/10-F03TP D Microminiature Connector Glenair Inc M83513/10-F03CP vs M83513/10-F03TP
M83513/10-F03NP D Microminiature Connector, Bel Fuse M83513/10-F03CP vs M83513/10-F03NP
CIM10-F03NP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/10-F03CP vs CIM10-F03NP
M83513/10-F03CP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc M83513/10-F03CP vs M83513/10-F03CP
M83513/10-F03CP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/10-F03CP vs M83513/10-F03CP
M83513/10-F3PP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/10-F03CP vs M83513/10-F3PP
M83513/10-F03AP D Microminiature Connector Glenair Inc M83513/10-F03CP vs M83513/10-F03AP
M83513/10-F03NP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/10-F03CP vs M83513/10-F03NP
M83513/10-F03NP D MICROMINIATURE CONNECTOR TE Connectivity M83513/10-F03CP vs M83513/10-F03NP
M83513/10-F03CP D Microminiature Connector, Bel Fuse M83513/10-F03CP vs M83513/10-F03CP
Part Number Description Manufacturer Compare
M83513/10-F01CN D Microminiature Connector, Bel Fuse M83513/10-F03CP vs M83513/10-F01CN
M83513/10-F01PW D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03CP vs M83513/10-F01PW
M83513/10-F03NP D Microminiature Connector, Bel Fuse M83513/10-F03CP vs M83513/10-F03NP
CIM10-F03CP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/10-F03CP vs CIM10-F03CP
CIM10-F01NN D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/10-F03CP vs CIM10-F01NN
CIM10-F02CP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M83513/10-F03CP vs CIM10-F02CP
M83513/10-F02PW D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03CP vs M83513/10-F02PW
M83513/10-F03PN D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03CP vs M83513/10-F03PN
M83513/10-F02CT D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03CP vs M83513/10-F02CT
M83513/10-F03PT D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03CP vs M83513/10-F03PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/10-F03CP by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/10-F03CP by TE Connectivity

Select Manufacturer
Which Manufacturer of M83513/10-F03CP would you like to use for your alert(s)?
  • Please alert me when M83513/10-F03CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/10-F03CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/10-F03CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/10-F03CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/10-F03CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/10-F03CP by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: