Part Details for M83513/10-F01KN by Glenair Inc
Overview of M83513/10-F01KN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/10-F01KN
M83513/10-F01KN CAD Models
M83513/10-F01KN Part Data Attributes
|
M83513/10-F01KN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/10-F01KN
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.487 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M83513/10-F01KN
This table gives cross-reference parts and alternative options found for M83513/10-F01KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-F01KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/10-F01NN | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/10-F01KN vs M83513/10-F01NN |
M83513/10-F01TN | D Microminiature Connector | Glenair Inc | M83513/10-F01KN vs M83513/10-F01TN |
M83513/10-F01NN | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | M83513/10-F01KN vs M83513/10-F01NN |
M83513/10-F01AN | D Microminiature Connector | Glenair Inc | M83513/10-F01KN vs M83513/10-F01AN |
M83513/10-F01CN | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-F01KN vs M83513/10-F01CN |
M83513/10-F01PN | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/10-F01KN vs M83513/10-F01PN |
M83513/10-F1NN | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-F01KN vs M83513/10-F1NN |
M83513/10-F01CN | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/10-F01KN vs M83513/10-F01CN |
M83513/10-F01NN | D Microminiature Connector, | Bel Fuse | M83513/10-F01KN vs M83513/10-F01NN |
M83513/10-F01CN | D Microminiature Connector, | Bel Fuse | M83513/10-F01KN vs M83513/10-F01CN |