Part Details for M83513/10-C01NP by TE Connectivity
Overview of M83513/10-C01NP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/10-C01NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/10-C01NP
|
Avnet Americas | D-Subminiature Plug Assembly Right Angle Dual Row 21 Positions PCB Mount - Bulk (Alt: M83513/10-C01NP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M83513/10-C01NP
|
Mouser Electronics | D-Sub MIL Spec Connectors MCK-N1-P-21PRT1 RoHS: Compliant | 0 |
|
$215.6600 | Order Now |
DISTI #
DCHM83513/10-C01NP
|
Heilind Electronics | RECTANGULAR MICRO MINIATURE | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 094-4324-7001 = MCK-N1-P-21PRT1 RoHS: Compliant | 0 |
|
$168.7300 / $495.2100 | Buy Now |
DISTI #
DCHM83513/10-C01NP
|
Interstate Connecting Components | RECTANGULAR MICRO MINIATURE | 1 |
|
Buy Now | |
|
Master Electronics | 094-4324-7001 = MCK-N1-P-21PRT1 RoHS: Compliant | 0 |
|
$168.7300 / $495.2100 | Buy Now |
Part Details for M83513/10-C01NP
M83513/10-C01NP CAD Models
M83513/10-C01NP Part Data Attributes
|
M83513/10-C01NP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/10-C01NP
TE Connectivity
21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/10-C01NP
This table gives cross-reference parts and alternative options found for M83513/10-C01NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-C01NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/10-C01CP | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | M83513/10-C01NP vs M83513/10-C01CP |
M83513/10-C01CP | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M83513/10-C01NP vs M83513/10-C01CP |
M83513/10-C01NP | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/10-C01NP vs M83513/10-C01NP |
M83513/10-C01NP | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/10-C01NP vs M83513/10-C01NP |
M83513/10-C01CP | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/10-C01NP vs M83513/10-C01CP |
M83513/10-C1CP | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-C01NP vs M83513/10-C1CP |
M83513/10-C01CP | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-C01NP vs M83513/10-C01CP |
M83513/10-C01KP | D Microminiature Connector | Glenair Inc | M83513/10-C01NP vs M83513/10-C01KP |
M83513/10-C01PP | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/10-C01NP vs M83513/10-C01PP |
M83513/10-C01NP | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | M83513/10-C01NP vs M83513/10-C01NP |