Part Details for M83513/10-C01CP by Bel Fuse
Overview of M83513/10-C01CP by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/10-C01CP
M83513/10-C01CP CAD Models
M83513/10-C01CP Part Data Attributes
|
M83513/10-C01CP
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
M83513/10-C01CP
Bel Fuse
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/10-C01CP
This table gives cross-reference parts and alternative options found for M83513/10-C01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-C01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/10-C01NP | TE Connectivity | Check for Price | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | M83513/10-C01CP vs M83513/10-C01NP |
M83513/10-C01CP | AirBorn Inc | $79.4344 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | M83513/10-C01CP vs M83513/10-C01CP |
M83513/10-C01CP | TE Connectivity | Check for Price | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | M83513/10-C01CP vs M83513/10-C01CP |
M83513/10-C01NP | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | M83513/10-C01CP vs M83513/10-C01NP |
M83513/10-C01NP | Amphenol Corporation | Check for Price | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | M83513/10-C01CP vs M83513/10-C01NP |
M83513/10-C01CP | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | M83513/10-C01CP vs M83513/10-C01CP |
M83513/10-C1CP | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | M83513/10-C01CP vs M83513/10-C1CP |
M83513/10-C01CP | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | M83513/10-C01CP vs M83513/10-C01CP |
M83513/10-C01KP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/10-C01CP vs M83513/10-C01KP |