Part Details for M83513/04-E01N by Amphenol Corporation
Overview of M83513/04-E01N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-E01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M83513/04-E01N
|
Mouser Electronics | D-Sub MIL Spec Connectors 31 RCPT | 0 |
|
$200.0000 / $222.2200 | Order Now |
Part Details for M83513/04-E01N
M83513/04-E01N CAD Models
M83513/04-E01N Part Data Attributes
|
M83513/04-E01N
Amphenol Corporation
Buy Now
|
Compare Parts:
M83513/04-E01N
Amphenol Corporation
D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-E01N
This table gives cross-reference parts and alternative options found for M83513/04-E01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-E01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-E01N | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-E01N vs M83513/04-E01N |
M83513/04E01C | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/04-E01N vs M83513/04E01C |
M83513/04-E01N | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, | AirBorn Inc | M83513/04-E01N vs M83513/04-E01N |
M83513/04-E01N | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-E01N vs M83513/04-E01N |
M83513/04-E01C | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M83513/04-E01N vs M83513/04-E01C |
M83513/04-E01T | D Microminiature Connector | Glenair Inc | M83513/04-E01N vs M83513/04-E01T |
M83513/04-E01C | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-E01N vs M83513/04-E01C |
M83513/04-E01N | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-E01N vs M83513/04-E01N |
M83513/04-E01N | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-E01N vs M83513/04-E01N |
M83513/04-E01C | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-E01N vs M83513/04-E01C |