Part Details for M83513/04-D05N by AirBorn Inc
Overview of M83513/04-D05N by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-D05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M83513/04-D05N
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Compliant | 0 |
|
$139.2000 / $157.0000 | Order Now |
DISTI #
M83513/04-D05N
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$113.4500 / $129.8600 | Buy Now |
DISTI #
ABNM83513/04-D05N
|
Interstate Connecting Components | Cable Connector Receptacle MM22 | 0 |
|
$93.0578 / $245.6766 | Buy Now |
Part Details for M83513/04-D05N
M83513/04-D05N CAD Models
M83513/04-D05N Part Data Attributes
|
M83513/04-D05N
AirBorn Inc
Buy Now
|
Compare Parts:
M83513/04-D05N
AirBorn Inc
D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-D05N
This table gives cross-reference parts and alternative options found for M83513/04-D05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-D05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-D05N | D Microminiature Connector, | ITT Interconnect Solutions | M83513/04-D05N vs M83513/04-D05N |
M83513/04-D05C | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-D05N vs M83513/04-D05C |
M83513/04-D05C | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-D05N vs M83513/04-D05C |
M83513/04-D05N | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-D05N vs M83513/04-D05N |
M83513/04-D05P | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-D05N vs M83513/04-D05P |
M83513/04-D05N | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/04-D05N vs M83513/04-D05N |
M83513/04-D05C | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-D05N vs M83513/04-D05C |
M83513/04-D05C | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/04-D05N vs M83513/04-D05C |
M83513/04-D05T | D Microminiature Connector | Glenair Inc | M83513/04-D05N vs M83513/04-D05T |
M83513/04-D05N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-D05N vs M83513/04-D05N |