Part Details for M83513/04-C08P by Amphenol Corporation
Overview of M83513/04-C08P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC08PY8 | Renesas Electronics Corporation | QUAD 2 INPUT POS AND GATE | |
74ALVC08PG | Renesas Electronics Corporation | QUAD 2 INPUT POS AND GATE | |
74AC08P-E | Renesas Electronics Corporation | HD74AC Series |
Price & Stock for M83513/04-C08P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/04-C08P
|
Avnet Americas | Cable Assembly Bus Bar 25AWG 0.0254m 21 Position Micro D-Subminiature Receptacle - Bulk (Alt: M83513/04-C08P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$161.4000 | Buy Now |
DISTI #
523-M83513/04-C08P
|
Mouser Electronics | D-Sub MIL Spec Connectors 21 RCPT | 0 |
|
$200.0000 / $217.3900 | Order Now |
Part Details for M83513/04-C08P
M83513/04-C08P CAD Models
M83513/04-C08P Part Data Attributes
|
M83513/04-C08P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/04-C08P
Amphenol Corporation
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for M83513/04-C08P
This table gives cross-reference parts and alternative options found for M83513/04-C08P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-C08P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-C08C | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-C08P vs M83513/04-C08C |
M83513/04-C08N | D Microminiature Connector, | ITT Interconnect Solutions | M83513/04-C08P vs M83513/04-C08N |
M83513/04-C08C | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M83513/04-C08P vs M83513/04-C08C |
M83513/04-C08C | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-C08P vs M83513/04-C08C |