Part Details for M83513/04-C07C by HiRel Connectors Inc
Overview of M83513/04-C07C by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/04-C07C
M83513/04-C07C CAD Models
M83513/04-C07C Part Data Attributes
|
M83513/04-C07C
HiRel Connectors Inc
Buy Now
|
Compare Parts:
M83513/04-C07C
HiRel Connectors Inc
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PLASTIC | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-C07C
This table gives cross-reference parts and alternative options found for M83513/04-C07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-C07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-C07C | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-C07C vs M83513/04-C07C |
M83513/04-C07P | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-C07C vs M83513/04-C07P |
M83513/04C07N | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/04-C07C vs M83513/04C07N |
M83513/04-C07C | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/04-C07C vs M83513/04-C07C |
M83513/04-C07A | D Microminiature Connector | Glenair Inc | M83513/04-C07C vs M83513/04-C07A |
M83513/04-C07N | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/04-C07C vs M83513/04-C07N |
M83513/04-C07N | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-C07C vs M83513/04-C07N |
M83513/04-C07N | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-C07C vs M83513/04-C07N |
M83513/04-C07C | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-C07C vs M83513/04-C07C |
M83513/04-C07N | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-C07C vs M83513/04-C07N |