Part Details for M83513/04-A07N by ITT Interconnect Solutions
Overview of M83513/04-A07N by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-NCB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,13DP,3SE,2PWR. |
Price & Stock for M83513/04-A07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2749
|
Newark | Micros |Itt Cannon M83513/04-A07N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4600 / $81.4600 | Buy Now |
DISTI #
M83513/04-A07N
|
Avnet Americas | Cable Assembly RG178/U 0.012m 9 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/04-A07N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M83513/04-A07N
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$69.1300 / $85.7800 | Order Now |
DISTI #
ITTM83513/04-A07N
|
Heilind Electronics | M8351304-A07N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1100 / $86.1500 | Buy Now |
DISTI #
ITTM83513/04-A07N
|
Interstate Connecting Components | M8351304-A07N | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.1100 / $86.1500 | Buy Now |
Part Details for M83513/04-A07N
M83513/04-A07N CAD Models
M83513/04-A07N Part Data Attributes
|
M83513/04-A07N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-A07N
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-A07N
This table gives cross-reference parts and alternative options found for M83513/04-A07N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A07N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/04-A07K | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A07N vs M83513/04-A07K |
M83513/04A07C | Bel Fuse | Check for Price | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | M83513/04-A07N vs M83513/04A07C |
M83513/04-A07C | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M83513/04-A07N vs M83513/04-A07C |
M83513/04-A07C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A07N vs M83513/04-A07C |
M83513/04-A07C | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A07N vs M83513/04-A07C |
M83513/04-A07N | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | M83513/04-A07N vs M83513/04-A07N |
M83513/04-A07A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A07N vs M83513/04-A07A |
M83513/04-A07P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-A07N vs M83513/04-A07P |
M83513/04-A07N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-A07N vs M83513/04-A07N |
M83513/04-A07N | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A07N vs M83513/04-A07N |