Part Details for M83513/04-A03N by TE Connectivity
Overview of M83513/04-A03N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-NCB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,13DP,3SE,2PWR. |
Price & Stock for M83513/04-A03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M83513/04-A03N
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/04-A03N MCKS-N1-B-9S6G9-18.0 RoHS: Compliant | 63 |
|
$94.6500 / $109.8200 | Buy Now |
DISTI #
DCHM83513/04-A03N
|
Heilind Electronics | 1532171-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3900 / $135.1500 | Buy Now |
DISTI #
M83513/04-A03N
|
TTI | D-Sub MIL Spec Connectors M83513/04-A03N MCKS-N1-B-9S6G9-18.0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$85.2500 / $103.8700 | Buy Now |
DISTI #
DCHM83513/04-A03N
|
Interstate Connecting Components | 1532171-3 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.3900 / $135.1500 | Buy Now |
Part Details for M83513/04-A03N
M83513/04-A03N CAD Models
M83513/04-A03N Part Data Attributes
|
M83513/04-A03N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/04-A03N
TE Connectivity
9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .092 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-A03N
This table gives cross-reference parts and alternative options found for M83513/04-A03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04A03C | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/04-A03N vs M83513/04A03C |
M83513/04-A03N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | Min-E-Con LLC | M83513/04-A03N vs M83513/04-A03N |
M83513/04-A03N | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/04-A03N vs M83513/04-A03N |
M83513/04-A03N | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | AirBorn Inc | M83513/04-A03N vs M83513/04-A03N |
M83513/04-A03C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A03N vs M83513/04-A03C |
M83513/04-A03N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A03N vs M83513/04-A03N |
M83513/04-A03C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-A03N vs M83513/04-A03C |
M83513/04-A03T | D Microminiature Connector | Glenair Inc | M83513/04-A03N vs M83513/04-A03T |
M83513/04A03N | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/04-A03N vs M83513/04A03N |
M83513/04-A03N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A03N vs M83513/04-A03N |