Part Details for M83513/03-H13N by Cinch Connectivity Solutions
Overview of M83513/03-H13N by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-H13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$376.6000 / $957.9200 | Buy Now |
DISTI #
CIMM83513/03-H13N
|
Interstate Connecting Components | M83513 | 0 |
|
Buy Now |
Part Details for M83513/03-H13N
M83513/03-H13N CAD Models
M83513/03-H13N Part Data Attributes
|
M83513/03-H13N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H13N
Cinch Connectivity Solutions
D Microminiature Connector, 100 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-H13N
This table gives cross-reference parts and alternative options found for M83513/03-H13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-H13N | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-H13N vs M83513/03-H13N |
M83513/03-H13K | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H13N vs M83513/03-H13K |
M83513/03-H13N | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H13N vs M83513/03-H13N |
M83513/03-H13A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-H13N vs M83513/03-H13A |
M83513/03-H13T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-H13N vs M83513/03-H13T |
M83513/03-H13P | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H13N vs M83513/03-H13P |
M83513/03-H13N | Glenair Inc | $1,068.5906 | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H13N vs M83513/03-H13N |
M83513/03-H13N | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H13N vs M83513/03-H13N |
M83513/03-H13P | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H13N vs M83513/03-H13P |
M83513/03-H13C | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H13N vs M83513/03-H13C |