Part Details for M83513/03-F11N by Omnetics Connector Corporation
Overview of M83513/03-F11N by Omnetics Connector Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11NMEAFB#30 | Renesas Electronics Corporation | Microcontrollers for Sensing Transducers in Healthcare Devices and Optimized for Blood Pressure Monitors | |
R5F11NMEAFB#50 | Renesas Electronics Corporation | Microcontrollers for Sensing Transducers in Healthcare Devices and Optimized for Blood Pressure Monitors | |
R5F11NLFAFB#30 | Renesas Electronics Corporation | Microcontrollers for Sensing Transducers in Healthcare Devices and Optimized for Blood Pressure Monitors |
Part Details for M83513/03-F11N
M83513/03-F11N CAD Models
M83513/03-F11N Part Data Attributes
|
M83513/03-F11N
Omnetics Connector Corporation
Buy Now
|
Compare Parts:
M83513/03-F11N
Omnetics Connector Corporation
D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |