There are no models available for this part yet.
Overview of M83513/03-D15N by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3995ILD-1.5/NOPB | Texas Instruments | Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 6-WSON -40 to 125 | |
LP3990SD-1.5/NOPB | Texas Instruments | 150mA Linear Voltage Regulator for Digital Applications 6-WSON -40 to 125 | |
LP5900SD-1.5/NOPB | Texas Instruments | 150mA Ultralow-Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125 |
CAD Models for M83513/03-D15N by Bel Fuse
Part Data Attributes for M83513/03-D15N by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Alternate Parts for M83513/03-D15N
This table gives cross-reference parts and alternative options found for M83513/03-D15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-D15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-D15K | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-D15N vs M83513/03-D15K |
M83513/03-D15C | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-D15N vs M83513/03-D15C |
M83513/03-D15P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-D15N vs M83513/03-D15P |
M83513/03-D15C | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M83513/03-D15N vs M83513/03-D15C |
M83513/03-D15N | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | AirBorn Inc | M83513/03-D15N vs M83513/03-D15N |
M83513/03-D15A | D Microminiature Connector | Glenair Inc | M83513/03-D15N vs M83513/03-D15A |
M83513/03-D15N | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D15N vs M83513/03-D15N |
M83513/03-D15N | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-D15N vs M83513/03-D15N |
M83513/03-D15N | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-D15N vs M83513/03-D15N |
M83513/03-D15C | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M83513/03-D15N vs M83513/03-D15C |