Part Details for M83513/03-D04C by ITT Interconnect Solutions
Overview of M83513/03-D04C by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-D04C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-D04C-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
13 In Stock |
|
$181.0500 / $204.1900 | Buy Now |
DISTI #
M83513/03-D04C
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-D04C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9250 / $249.3430 | Buy Now |
DISTI #
CAN M83513/03-D04
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub PIN Crimp - Bulk (Alt: CAN M83513/03-D04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M83513/03-D04C
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 25C P /11 10CR 36" RoHS: Not Compliant | 7 |
|
$93.5900 / $164.3600 | Buy Now |
DISTI #
ITTM83513/03-D04C
|
Heilind Electronics | M8351303-D04C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Crimp Terminal - #2-56 Unc-2b - Plug |
34 In Stock |
|
$113.1700 / $161.1800 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 25 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 1 |
|
$101.4344 | Buy Now |
DISTI #
M83513/03-D04C
|
TTI | D-Sub MIL Spec Connectors MICRO 25C P /11 10CR 36" Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$74.4400 / $97.1000 | Buy Now |
DISTI #
ITTM83513/03-D04C
|
Interstate Connecting Components | M8351303-D04C | 0 |
|
Buy Now | |
DISTI #
154176-0004 MS
|
Avnet Abacus | (Alt: 154176-0004 MS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M83513/03-D04C
M83513/03-D04C CAD Models
M83513/03-D04C Part Data Attributes
|
M83513/03-D04C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-D04C
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-D04C
This table gives cross-reference parts and alternative options found for M83513/03-D04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-D04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-D11C | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-D04C vs M83513/03-D11C |
M83513/03-D08C | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-D04C vs M83513/03-D08C |
M83513/03-D05P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D04C vs M83513/03-D05P |
M83513/03-D20P | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-D04C vs M83513/03-D20P |
M83513/03-D14C | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-D04C vs M83513/03-D14C |
M83513/03-D12C | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-D04C vs M83513/03-D12C |
M83513/03-D16P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D04C vs M83513/03-D16P |
M83513/03-D08P | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-D04C vs M83513/03-D08P |
M83513/03-D10P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D04C vs M83513/03-D10P |
M83513/03-D03P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D04C vs M83513/03-D03P |