Part Details for M83513/03-D03K by Glenair Inc
Overview of M83513/03-D03K by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/03-D03K
M83513/03-D03K CAD Models
M83513/03-D03K Part Data Attributes
|
M83513/03-D03K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-D03K
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/03-D03K
This table gives cross-reference parts and alternative options found for M83513/03-D03K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-D03K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-D03C | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Ulti-Mate Connector Inc | M83513/03-D03K vs M83513/03-D03C |
M83513/03-D03N | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-D03K vs M83513/03-D03N |
M83513/03-D03N | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-D03K vs M83513/03-D03N |
M83513/03-D03K | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D03K vs M83513/03-D03K |
M83513/03-D03T | D Microminiature Connector | Glenair Inc | M83513/03-D03K vs M83513/03-D03T |
M83513/03-D03N | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-D03K vs M83513/03-D03N |
M83513/03-D03N | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M83513/03-D03K vs M83513/03-D03N |
M83513/03D03C | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | Bel Fuse | M83513/03-D03K vs M83513/03D03C |
M83513/03-D03P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-D03K vs M83513/03-D03P |
M83513/03-D03A | D Microminiature Connector | Glenair Inc | M83513/03-D03K vs M83513/03-D03A |