Part Details for M83513/03-C09A by Glenair Inc
Overview of M83513/03-C09A by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863093C09ALF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Plastic Hood for 9 position connector. |
Part Details for M83513/03-C09A
M83513/03-C09A CAD Models
M83513/03-C09A Part Data Attributes
|
M83513/03-C09A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-C09A
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/03-C09A
This table gives cross-reference parts and alternative options found for M83513/03-C09A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-C09A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-C09K | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-C09A vs M83513/03-C09K |
M83513/03-C09N | D Microminiature Connector, 21 Contact(s), Male, Plug | Cinch Connectivity Solutions | M83513/03-C09A vs M83513/03-C09N |
M83513/03-C09N | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-C09A vs M83513/03-C09N |
M83513/03-C09P | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-C09A vs M83513/03-C09P |
M83513/03-C09C | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-C09A vs M83513/03-C09C |
M83513/03-C09C | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-C09A vs M83513/03-C09C |
M83513/03-C09T | D Microminiature Connector | Glenair Inc | M83513/03-C09A vs M83513/03-C09T |
M83513/03-C09C | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-C09A vs M83513/03-C09C |
M83513/03-C09C | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M83513/03-C09A vs M83513/03-C09C |
M83513/03-C09N | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M83513/03-C09A vs M83513/03-C09N |