Datasheets
M83513/03-A02N by:

9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT

Part Details for M83513/03-A02N by TE Connectivity

Overview of M83513/03-A02N by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/03-A02N

Part # Distributor Description Stock Price Buy
DISTI # 571-M83513/03-A02N
Mouser Electronics D-Sub MIL Spec Connectors M83513/03-A02N MCKS- N1-B-9P6G1-36.0 RoHS: Compliant 0
  • 1 $58.3600
  • 10 $53.5600
  • 25 $51.5000
  • 50 $49.2400
  • 72 $47.9300
$47.9300 / $58.3600 Order Now

Part Details for M83513/03-A02N

M83513/03-A02N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/03-A02N Part Data Attributes

M83513/03-A02N TE Connectivity
Buy Now Datasheet
Compare Parts:
M83513/03-A02N TE Connectivity 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch
Body Depth 0.223 inch
Body Length 0.775 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S9P0
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .094
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material METAL
Shell Size A
Terminal Pitch 1.27 mm
Termination Type CRIMP
Total Number of Contacts 9
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N

Alternate Parts for M83513/03-A02N

This table gives cross-reference parts and alternative options found for M83513/03-A02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/03-A02T D Microminiature Connector Glenair Inc M83513/03-A02N vs M83513/03-A02T
M83513/03A02C D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug Bel Fuse M83513/03-A02N vs M83513/03A02C
M83513/03-A02A D Microminiature Connector Glenair Inc M83513/03-A02N vs M83513/03-A02A
M83513/03-A02P D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, Glenair Inc M83513/03-A02N vs M83513/03-A02P
M83513/03-A02C 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity M83513/03-A02N vs M83513/03-A02C
M83513/03-A02C D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug HiRel Connectors Inc M83513/03-A02N vs M83513/03-A02C
M83513/03-A02C D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ITT Interconnect Solutions M83513/03-A02N vs M83513/03-A02C
M83513/03-A02C D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, Cristek Interconnects Inc M83513/03-A02N vs M83513/03-A02C
M83513/03-A02K D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, Glenair Inc M83513/03-A02N vs M83513/03-A02K
M83513/03-A02C D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-A02N vs M83513/03-A02C
Part Number Description Manufacturer Compare
M83513/03-A15C D Microminiature Connector, Bel Fuse M83513/03-A02N vs M83513/03-A15C
M83513/03-A05P D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-A02N vs M83513/03-A05P
M83513/03-A13P D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-A02N vs M83513/03-A13P
M83513/03-A09C D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-A02N vs M83513/03-A09C
M83513/03-A20C D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-A02N vs M83513/03-A20C
M83513/03-A21P D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-A02N vs M83513/03-A21P
M83513/03-A19C D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-A02N vs M83513/03-A19C
M83513/03-A15C D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-A02N vs M83513/03-A15C
M83513/03-A22N D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-A02N vs M83513/03-A22N
M83513/03-A05P D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-A02N vs M83513/03-A05P

M83513/03-A02N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/03-A02N by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/03-A02N by TE Connectivity

Select Manufacturer
Which Manufacturer of M83513/03-A02N would you like to use for your alert(s)?
  • Please alert me when M83513/03-A02N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/03-A02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/03-A02N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/03-A02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/03-A02N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/03-A02N by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: