There are no models available for this part yet.
Overview of M83513/02-EC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/02-EC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH3935
|
Newark | Connector |Glenair M83513/02-EC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$149.4400 / $481.9300 | Buy Now | |
DISTI #
3937-M83513/02-EC-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$774.6600 | Buy Now | |
DISTI #
M83513/02-EC
|
Avnet Americas | Conn D-Subminiature SKT 31 POS 2.54mm Solder Cup ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: M83513/02-EC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 204 Factory Stock |
|
$123.6016 / $535.4700 | Buy Now | |
DISTI #
M83513/02-EC
|
Avnet Americas | Conn D-Subminiature SKT 31 POS 2.54mm Solder Cup ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: M83513/02-EC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 204 Factory Stock |
|
$123.6016 / $535.4700 | Buy Now | |
DISTI #
654-M83513/02-EC
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR RoHS: Compliant | 0 |
|
$147.6000 / $476.1200 | Order Now | |
DISTI #
GLEM83513/02-EC
|
Heilind Electronics | D149 - RECTANGULAR MICRO MINIATURE | Americas - 20 in Stock |
|
Buy Now | ||
Bristol Electronics | 34 |
|
RFQ | ||||
Quest Components | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 27 |
|
$37.1280 / $43.6800 | Buy Now | ||
DISTI #
M83513/02-EC
|
TTI | D-Sub MIL Spec Connectors CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 109 In Stock |
|
$99.5900 / $114.7100 | Buy Now | |
DISTI #
GLEM83513/02-EC
|
Interstate Connecting Components | D149 - RECTANGULAR MICRO MINIATURE | 60 |
|
Buy Now |
CAD Models for M83513/02-EC by Glenair Inc
Part Data Attributes for M83513/02-EC by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.384 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
1.325 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S31P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
METAL
|
Shell Size
|
E
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
31
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/02-EC
This table gives cross-reference parts and alternative options found for M83513/02-EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-EN | D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle, | AirBorn Inc | M83513/02-EC vs M83513/02-EN |