Part Details for M83513/02-AK by Glenair Inc
Overview of M83513/02-AK by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/02-AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1383
|
Newark | Micro D-Sub Connector |Glenair M83513/02-AK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$88.0700 / $273.7300 | Buy Now |
DISTI #
631-M83513/02AK
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D RoHS: Compliant | 0 |
|
$96.6600 / $185.2600 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
M83513/02-AK
|
TTI | D-Sub Micro-D Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for M83513/02-AK
M83513/02-AK CAD Models
M83513/02-AK Part Data Attributes
|
M83513/02-AK
Glenair Inc
Buy Now
|
Compare Parts:
M83513/02-AK
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ZINC NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02-AK
This table gives cross-reference parts and alternative options found for M83513/02-AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | M83513/02-AK vs M83513/02-AN |
M83513/02-AP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-AK vs M83513/02-AP |
M83513/02-AC | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/02-AK vs M83513/02-AC |
M83513/02-AN | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M83513/02-AK vs M83513/02-AN |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | Omnetics Connector Corporation | M83513/02-AK vs M83513/02-AN |
M83513/02-AC | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-AK vs M83513/02-AC |
M83513/02-AC | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M83513/02-AK vs M83513/02-AC |
M83513/02-AC | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M83513/02-AK vs M83513/02-AC |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Axon' Cable | M83513/02-AK vs M83513/02-AN |
M83513/02AC | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-AK vs M83513/02AC |