There are no models available for this part yet.
Overview of M83513/02-AC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/02-AC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92B1847
|
Newark | Micro-D Connector Receptacle 9Pos Solder, Connector Type:Micro D, Gender:Receptacle, No. Of Contacts:9, Contact Termination:Solder, Connector Mounting:Cable, Contact Plating:Gold, Contact Material:Copper Alloy |Itt Cannon M83513/02-AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$39.1000 / $44.3100 | Buy Now | |
DISTI #
94T2219
|
Newark | Connector, Micro D, Receptacle, 9 Position, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:M83513 Series, Contact Termination Type:Solder, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Itt Cannon M83513/02-AC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6700 / $73.6300 | Buy Now | |
DISTI #
1200-1237-ND
|
DigiKey | CONN MICRO-D RCPT 9POS SLD CUP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
42 In Stock |
|
$29.5012 / $39.8400 | Buy Now | |
DISTI #
M83513/02-AC
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: M83513/02-AC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6500 / $87.3200 | Buy Now | |
DISTI #
M83513/02-AC
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: M83513/02-AC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
CAN M83513/02-AC
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN M83513/02-AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 325 Factory Stock |
|
$34.2987 / $58.5729 | Buy Now | |
DISTI #
965-M83513/02-AC
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 9 F SOD A101 RoHS: Not Compliant | 3 |
|
$28.9300 / $57.5600 | Buy Now | |
DISTI #
ITTM83513/02-AC
|
Heilind Electronics | M8351302-AC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port |
127 In Stock |
|
$57.3100 / $99.0100 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Socket, 0.05 Pitch, Solder Terminal | 1 |
|
$36.0860 | Buy Now |
CAD Models for M83513/02-AC by ITT Interconnect Solutions
Part Data Attributes for M83513/02-AC by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Additional Feature
|
STANDARD: MIL-DTL-83513, POLARIZED
|
Body Breadth
|
0.384 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.775 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S9P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/02-AC
This table gives cross-reference parts and alternative options found for M83513/02-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-AP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-AC vs M83513/02-AP |
Related Parts for M83513/02-AC
-
M83513/28-D03CPD Type Connectors
-
FTSH-105-01-L-DHeaders and Edge Type Connectors
-
FI-C3-A1-15000Assembly Items
-
TPSA106K010R1800Fixed Capacitors
-
RMCF0402FT130KFixed Resistors
-
D38999/24WE26SDMilitary Circular Connectors
-
VLCF4024T-100MR90-2Fixed Inductors
-
LTC4231CUD-2#PBFSwitching Regulator or Controllers
-
DS7505S+Other Analog ICs