Part Details for M83513/01AN by Bel Fuse
Overview of M83513/01AN by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VPP1101ANQG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101ANQG | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
75970-1AN-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,2 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for M83513/01AN
M83513/01AN CAD Models
M83513/01AN Part Data Attributes
|
M83513/01AN
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
M83513/01AN
Bel Fuse
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01AN
This table gives cross-reference parts and alternative options found for M83513/01AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Omnetics Connector Corporation | M83513/01AN vs M83513/01-AC |
M83513/01-AP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01AN vs M83513/01-AP |
M83513/01-AN | MICRO 9 M SOD A174 | ITT Interconnect Solutions | M83513/01AN vs M83513/01-AN |
M83513/01-AN | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/01AN vs M83513/01-AN |
M83513/01-AN | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/01AN vs M83513/01-AN |
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/01AN vs M83513/01-AC |
M83513/01-AN | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01AN vs M83513/01-AN |
M83513/01-AN | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Omnetics Connector Corporation | M83513/01AN vs M83513/01-AN |
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/01AN vs M83513/01-AC |
M83513/01-AC | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M83513/01AN vs M83513/01-AC |