Part Details for M83513/01-DC by Amphenol Corporation
Overview of M83513/01-DC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for M83513/01-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/01-DC
|
Avnet Americas | D Sub Connector, Micro D, Plug, M83513, 25 Contacts, Solder - Bulk (Alt: M83513/01-DC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2000 / $60.2667 | Buy Now |
DISTI #
523-M83513/01-DC
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant | 5 |
|
$117.7800 / $120.0000 | Buy Now |
DISTI #
84879910
|
Verical | Conn Micro-D PIN 25 POS 0.635mm Solder Cup ST Panel Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 242 |
|
$80.3829 / $95.2224 | Buy Now |
DISTI #
M83513/01-DC
|
TTI | D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
Buy Now |
Part Details for M83513/01-DC
M83513/01-DC CAD Models
M83513/01-DC Part Data Attributes
|
M83513/01-DC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/01-DC
Amphenol Corporation
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | D | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-DC
This table gives cross-reference parts and alternative options found for M83513/01-DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-DP | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-DC vs M83513/01-DP |
M83513/01-DC | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/01-DC vs M83513/01-DC |
M83513/01-DN | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/01-DC vs M83513/01-DN |
M83513/01-DN | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | Amphenol Corporation | M83513/01-DC vs M83513/01-DN |
M83513/01-DN | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/01-DC vs M83513/01-DN |
M83513/01-DC | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M83513/01-DC vs M83513/01-DC |
M83513/01-DN | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | M83513/01-DC vs M83513/01-DN |
M83513/01-DN | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | M83513/01-DC vs M83513/01-DN |
M83513/01-DP | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | M83513/01-DC vs M83513/01-DP |