Part Details for M83446/4-06F by Gowanda Electronics Corporation
Overview of M83446/4-06F by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83446/4-06F
M83446/4-06F CAD Models
M83446/4-06F Part Data Attributes
|
M83446/4-06F
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M83446/4-06F
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 1311 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.28 mm | |
Package Style | SMT | |
Package Width | 2.28 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.645 A | |
Reference Standard | MIL-PRF-83446/4 | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for M83446/4-06F
This table gives cross-reference parts and alternative options found for M83446/4-06F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/4-06F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMRF1010-330K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, 1010 | M83446/4-06F vs SMRF1010-330K |
26206 | Vanguard Electronics Company | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD, 1010, CHIP | M83446/4-06F vs 26206 |