Part Details for M83446/39-30F by API Delevan
Overview of M83446/39-30F by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83446/39-30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1121-1-ND
|
DigiKey | FIXED IND 2.7UH 517MA 750MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
795 In Stock |
|
$3.2550 / $6.4900 | Buy Now |
DISTI #
M83446/39-30F
|
TTI | 2.7 UH 5% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.1200 | Buy Now |
Part Details for M83446/39-30F
M83446/39-30F CAD Models
M83446/39-30F Part Data Attributes
|
M83446/39-30F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/39-30F
API Delevan
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.517 A | |
Reference Standard | M83446/39 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for M83446/39-30F
This table gives cross-reference parts and alternative options found for M83446/39-30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/39-30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812R-272J | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | API Delevan | M83446/39-30F vs 1812R-272J |
MLRF1812-271J | General Purpose Inductor | Gowanda Electronics Corporation | M83446/39-30F vs MLRF1812-271J |
MIL1812-272J | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | API Delevan | M83446/39-30F vs MIL1812-272J |
M83446/39-30P | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | M83446/39-30F vs M83446/39-30P |
M83446/39-30F | General Purpose Inductor | Gowanda Electronics Corporation | M83446/39-30F vs M83446/39-30F |