Part Details for M83446/38-30B by API Delevan
Overview of M83446/38-30B by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83446/38-30B
M83446/38-30B CAD Models
M83446/38-30B Part Data Attributes
|
M83446/38-30B
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/38-30B
API Delevan
General Purpose Inductor, 1.5uH, 5%, Iron-Core, 1512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1512 | |
Construction | Chip | |
Core Material | Iron | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.475 A | |
Self Resonance Frequency | 120 MHz | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 5% |
Alternate Parts for M83446/38-30B
This table gives cross-reference parts and alternative options found for M83446/38-30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/38-30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/38-30F | General Purpose Inductor, 1.5uH, 5%, Iron-Core, 1512, | API Delevan | M83446/38-30B vs M83446/38-30F |