Part Details for M83446/37-09AG by Gowanda Electronics Corporation
Overview of M83446/37-09AG by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91309AGILFT | Renesas Electronics Corporation | High Performance Communication Buffer | |
R5F56609AGFB#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply | |
R5F56609AGFN#30 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply |
Part Details for M83446/37-09AG
M83446/37-09AG CAD Models
M83446/37-09AG Part Data Attributes
|
M83446/37-09AG
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M83446/37-09AG
Gowanda Electronics Corporation
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.41 mm | |
Package Style | SMT | |
Package Width | 1.78 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.87 A | |
Reference Standard | MIL-PRF-83446/37 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |