Part Details for M83446/11-88E by Coast Advanced Chip Magnetics
Overview of M83446/11-88E by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83446/11-88E
M83446/11-88E CAD Models
M83446/11-88E Part Data Attributes
|
M83446/11-88E
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
M83446/11-88E
Coast Advanced Chip Magnetics
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 0.17 A | |
Reference Standard | MIL-PRF-83446/11 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for M83446/11-88E
This table gives cross-reference parts and alternative options found for M83446/11-88E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/11-88E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11088AK | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-88E vs 11088AK |
M83446/11-27A | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-88E vs M83446/11-27A |
M83446/11-27F | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-88E vs M83446/11-27F |
M83446/11-88B | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-88E vs M83446/11-88B |
M83446/11-27C | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-88E vs M83446/11-27C |
M83446/11-27B | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-88E vs M83446/11-27B |
M83446/11-88C | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-88E vs M83446/11-88C |