There are no models available for this part yet.
Overview of M83446/11-109D by Coast Advanced Chip Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9109DM/R | Rochester Electronics LLC | 9109DM/R | |
HCS109DMSR | Renesas Electronics Corporation | CMOS Dual JK Flip Flop |
CAD Models for M83446/11-109D by Coast Advanced Chip Magnetics
Part Data Attributes for M83446/11-109D by Coast Advanced Chip Magnetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
COAST ADVANCED CHIP MAGNETICS
|
Package Description
|
1613
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1613
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
17 Ω
|
Inductance-Nom (L)
|
820 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.3 mm
|
Package Length
|
3.94 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Quality Factor-Min (at L-nom)
|
95
|
Rated Current-Max
|
0.053 A
|
Reference Standard
|
MIL-PRF-83446/11
|
Self Resonance Frequency
|
2.1 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
10%
|
Alternate Parts for M83446/11-109D
This table gives cross-reference parts and alternative options found for M83446/11-109D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/11-109D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/11-109A | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs M83446/11-109A |
11048FK | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs 11048FK |
11109AK | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs 11109AK |
M83446/11-109E | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs M83446/11-109E |
M83446/11-48B | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs M83446/11-48B |
M83446/11-48F | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs M83446/11-48F |
M83446/11-48C | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs M83446/11-48C |
M83446/11-109C | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs M83446/11-109C |
11048AK | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs 11048AK |
M83446/11-48E | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | Coast Advanced Chip Magnetics | M83446/11-109D vs M83446/11-48E |