M83446/05-49F
Description: General Purpose Inductor, 0.082uH, 10%, 1111

Overview of M83446/05-49F by Vanguard Electronics Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for M83446/05-49F by Vanguard Electronics Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83446/05-49F by Vanguard Electronics Company

M83446/05-49F
Vanguard Electronics Company
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VANGUARD ELECTRONICS CO
Package Description
1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1111
Construction
Chip
DC Resistance
0.11 Ω
Inductance-Nom (L)
0.082 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.159 mm
Package Length
2.794 mm
Package Style
SMT
Package Width
2.667 mm
Quality Factor-Min (at L-nom)
47
Rated Current-Max
0.47 A
Self Resonance Frequency
750 MHz
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
10%
Want to compare parts?
  1. M83446/05-49F
    Vanguard Electronics Company
    General Purpose Inductor, 0.082uH, 10%, 1111
    VS

Alternate Parts for M83446/05-49F

This table gives cross-reference parts and alternative options found for M83446/05-49F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/05-49F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83446/05-12A General Purpose Inductor, 0.082uH, 10%, 1111 Vanguard Electronics Company M83446/05-49F vs M83446/05-12A
M83446/05-12F General Purpose Inductor, 0.082uH, 10%, 1111, Vanguard Electronics Company M83446/05-49F vs M83446/05-12F
M83446/05-49A General Purpose Inductor, 0.082uH, 10%, 1111 Vanguard Electronics Company M83446/05-49F vs M83446/05-49A
M83446/05-49A General Purpose Inductor, 0.082uH, 10%, 1111, Coast Advanced Chip Magnetics M83446/05-49F vs M83446/05-49A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83446/05-49F by Vanguard Electronics Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83446/05-49F by Vanguard Electronics Company

Select Manufacturer
Which Manufacturer of M83446/05-49F would you like to use for your alert(s)?
  • Please alert me when M83446/05-49F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83446/05-49F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83446/05-49F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83446/05-49F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83446/05-49F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83446/05-49F by Vanguard Electronics Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: