Part Details for M83446/05-49F by Coast Advanced Chip Magnetics
Overview of M83446/05-49F by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for M83446/05-49F
M83446/05-49F CAD Models
M83446/05-49F Part Data Attributes
|
M83446/05-49F
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
M83446/05-49F
Coast Advanced Chip Magnetics
General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, 1111, CHIP, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.159 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.794 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 47 | |
Rated Current-Max | 0.47 A | |
Reference Standard | M83446/05 | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for M83446/05-49F
This table gives cross-reference parts and alternative options found for M83446/05-49F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/05-49F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCI10000082TS10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Microspire | M83446/05-49F vs MPCI10000082TS10 |
MPCI10000082GA10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Microspire | M83446/05-49F vs MPCI10000082GA10 |
MPCI10000082TA10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | EXXELIA Group | M83446/05-49F vs MPCI10000082TA10 |
M83446/05-49 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Coast Advanced Chip Magnetics | M83446/05-49F vs M83446/05-49 |
MPCI10000082GS10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | EXXELIA Group | M83446/05-49F vs MPCI10000082GS10 |
MPCI10000082GS10 | General Purpose Inductor, 0.082uH, 10%, 1 Element, SMD, CHIP | Microspire | M83446/05-49F vs MPCI10000082GS10 |