Part Details for M83421/06-5017P by Dearborn Electronics Inc
Overview of M83421/06-5017P by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3A5017PWRG4 | Texas Instruments | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | |
TS3A5017PWR | Texas Instruments | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | |
TS3A5017PW | Texas Instruments | 14-Ohm Dual SP4T Analog Switch 3.3-V/2.5-V Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 |
Part Details for M83421/06-5017P
M83421/06-5017P CAD Models
M83421/06-5017P Part Data Attributes
|
M83421/06-5017P
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/06-5017P
Dearborn Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 100 - 240 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-PRF-83421/6D | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/06-5017P
This table gives cross-reference parts and alternative options found for M83421/06-5017P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/06-5017P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/06-5017S | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | M83421/06-5017P vs M83421/06-5017S |
M83421/06-5017P | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-5017P vs M83421/06-5017P |
M83421/06-5017M | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | M83421/06-5017P vs M83421/06-5017M |
M83421/06-5017M | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-5017P vs M83421/06-5017M |
M83421/06-5017R | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | M83421/06-5017P vs M83421/06-5017R |
M83421/06-5017R | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-5017P vs M83421/06-5017R |