M83421/06-1009M
Description: Film Capacitor, Polyphenylene Sulphide, 30V, 1% +Tol, 1% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED

Overview of M83421/06-1009M by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for M83421/06-1009M by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83421/06-1009M by EXXELIA Group

M83421/06-1009M
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.0012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
1%
Rated (AC) Voltage (URac)
22 V
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-PRF-83421/6D
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. M83421/06-1009M
    EXXELIA Group
    Film Capacitor, Polyphenylene Sulphide, 30V, 1% +Tol, 1% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for M83421/06-1009M

This table gives cross-reference parts and alternative options found for M83421/06-1009M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/06-1009M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83421/06-1009S Film Capacitor, Polyphenylene Sulphide, 30V, 1% +Tol, 1% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED EXXELIA Group M83421/06-1009M vs M83421/06-1009S
M83421/06-1009P CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 30V, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc M83421/06-1009M vs M83421/06-1009P
M83421/06-1009R CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 30V, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc M83421/06-1009M vs M83421/06-1009R
M83421/06-1009M Film Capacitor, Polyphenylene Sulphide, 30V, 1% +Tol, 1% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc M83421/06-1009M vs M83421/06-1009M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83421/06-1009M by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83421/06-1009M by EXXELIA Group

Select Manufacturer
Which Manufacturer of M83421/06-1009M would you like to use for your alert(s)?
  • Please alert me when M83421/06-1009M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83421/06-1009M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83421/06-1009M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83421/06-1009M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83421/06-1009M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83421/06-1009M by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: